Ultra-low power step-down converter with bypass mode, featuring 95% efficiency and 25µA quiescent current. Designed for surface mount applications, this single-output DC/DC controller operates from 1.9V to 3.9V input, delivering a fixed 2.3V output at up to 100mA. The compact SON package measures 1.5mm x 1.05mm x 0.55mm and supports an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62733DRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 95% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.3V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62733DRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
