
Ultra-low-power 300mA step-down DC-DC converter with 360nA quiescent current. Features a 2.2V to 5.5V input voltage range and a maximum output current of 300mA. Offers adjustable output voltage from 1.8V to 3.3V with up to 90% efficiency. Designed for surface mount applications with a 12-WSON package, operating from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62740DSSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62740DSSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
