
Ultra-low-power 300mA step-down DC-DC converter featuring a 360nA quiescent current. This power management IC operates with input voltages from 2.2V to 5.5V, delivering an adjustable output voltage between 1.8V and 3.3V, with a maximum output current of 300mA. Achieving up to 90% efficiency, this surface mount component is housed in a 12-WSON package with dimensions of 3.1mm x 2.1mm x 0.75mm. Suitable for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS62740DSST technical specifications.
| Efficiency | 90% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62740DSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
