
The TPS627451DSST is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a dual terminal position. The device is packaged in a 12-pin HVSON package with a width of 2mm and a length of 3mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 3.3V to 10V.
Texas Instruments TPS627451DSST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS627451DSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.