
Automotive-grade, 12-terminal DC/DC step-down converter with ultra-low quiescent current. Features a 3.3V to 10V input voltage range and a maximum output current of 300mA. Includes VSEL functionality and an input voltage switch. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 12-WSON (R-PDSO-N12) with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62745DSSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62745DSSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.