Automotive-grade, 300mA ultra-low quiescent current step-down converter. Features a 3.3V to 10V input voltage range and supports VSEL and input voltage switching. Packaged in a 12-terminal, 2mm x 3mm WSON (R-PDSO-N12) with a dual terminal position. Operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS62745DSST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62745DSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.