The TPS62746YFPR is an industrial DC/DC controller from Texas Instruments, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals positioned on the bottom and is packaged in a 8-pin VFBGA. The device operates within an input voltage range of 2.15V to 5.5V. It is designed for industrial applications and is available from Texas Instruments.
Texas Instruments TPS62746YFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 0.866 |
| Length | 1.5615 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62746YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.