The TPS62770YFPT is an industrial-grade DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a 16-pin VFBGA package. The device has a single function and is designed for use in power management applications. It can handle input voltages between 2.5V and 5.5V.
Texas Instruments TPS62770YFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.582 |
| Length | 1.582 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62770YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.