The TPS6281020QWRWYRQ1 is an automotive-grade quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and features a 9-terminal quad package type. This device is designed to handle input voltages between 2.7V and 6V. With a temperature grade of AUTOMOTIVE, it is suitable for use in harsh environments. The TPS6281020QWRWYRQ1 is a single-function device, making it a compact solution for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS6281020QWRWYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6281020QWRWYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N9 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS6281020QWRWYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.