The TPS62810QWRWYRQ1 is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 125C and features a 2.75V to 6V input voltage range. The device has a quad terminal position and is packaged in a R-PQCC-N9 package type. It is rated for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Texas Instruments TPS62810QWRWYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N9 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62810QWRWYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.