The TPS628112MQWRWYRQ1 is an automotive-grade DC/DC controller with a maximum operating temperature of 125°C. It has 9 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a VQFN-9 package with a width of 2mm and a length of 3mm. It is designed to handle input voltages between 2.75V and 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS628112MQWRWYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N9 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS628112MQWRWYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.