The TPS628122GQWRWYRQ1 is a quad DC/DC controller from Texas Instruments with a nominal supply voltage of 5V and a maximum input voltage of 6V. It operates over a temperature range of -40°C to 125°C and meets the AEC-Q100 screening level. The device has 9 terminals and is packaged in a R-PQCC-N9 package. It is designed for use in automotive applications.
Texas Instruments TPS628122GQWRWYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N9 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS628122GQWRWYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.