The TPS62821DLCR is an 8-channel automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a terminal position of dual. The device is packaged in a R-PDSO-N8 package with dimensions of 1.5mm width and 2mm length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments TPS62821DLCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62821DLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.