2.4V-5.5V input, 2A step-down converter With 1% Accuracy in 1.5x2mm QFN 8-VSON-HR -40 to 125
Texas Instruments TPS62822DLCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62822DLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.