
The TPS62823DLCT is a DC/DC controller from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. This device has 8 terminals and is available in a 1.5mm wide, 2mm long VSON-8 package. The TPS62823DLCT can handle input voltages between 2.4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62823DLCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62823DLCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.