The TPS62825 is a 1-channel DC/DC controller with a wide input voltage range of 2.4V to 5.5V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is available in the HVSON-16 package, measuring 1.5mm in width and 1.5mm in length. The TPS62825 is a single-function device, with a terminal position of dual. It meets the AEC-Q100 automotive temperature grade standard.
Texas Instruments TPS62825DMQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62825DMQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.