The TPS62826DMQR is an automotive DC/DC controller with a 2.4V to 5.5V input voltage range. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin VSON package with a width and length of 1.5mm. It features a single function and a dual terminal position. The TPS62826DMQR is compliant with automotive temperature grade requirements.
Texas Instruments TPS62826DMQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62826DMQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.