The TPS62826DMQT is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 6 terminals and is available in a VSON-6 package. The device operates within an input voltage range of 2.4V to 5.5V and is suitable for automotive applications. The TPS62826DMQT is a single-function device with a temperature grade of AUTOMOTIVE.
Texas Instruments TPS62826DMQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62826DMQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.