
The TPS62840YBGR is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin R-PBGA-B6 package with terminals positioned on the bottom. The device operates within an input voltage range of 1.8V to 6.5V. It is designed for use in automotive applications and meets the requirements of the temperature grade AUTOMOTIVE.
Texas Instruments TPS62840YBGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62840YBGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.