The TPS62841YBGR is a single-function DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 6 terminals and is packaged in a R-PBGA-B6 package type. It can handle input voltages between 1.8V and 6.5V.
Texas Instruments TPS62841YBGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62841YBGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.