
High-efficiency buck-boost converter featuring 1.8A current switches. This power management IC offers adjustable output voltage from 1.2V to 5.5V, supporting a maximum output current of 1.2A. Operating across an input voltage range of 1.8V to 5.5V, it achieves up to 96% efficiency. The component is housed in a compact VSON package, operates from -40°C to 85°C, and boasts a low quiescent current of 40µA. It is RoHS compliant and utilizes synchronous rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63000DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63000DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63000DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
