
High-efficiency, 1.5MHz buck-boost converter with 1.2A maximum output current. Features 96% efficiency, 1.8V to 5.5V input voltage range, and adjustable output voltage up to 5.5V. Includes 1.8A current switches and synchronous rectification. Packaged in a 3x3 VSON package for surface-mount termination, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS63000DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63000DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63000DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
