
Automotive AEC-Q100 qualified buck-boost converter with 1.8V to 5.5V input range and up to 1.6A output current. Features 96% peak efficiency, 40µA quiescent current, and adjustable output voltage from 1.2V to 5.5V. Synchronous rectifier topology in a compact 3mm x 3mm x 1mm VSON package. Operates from -40°C to 85°C, RoHS compliant, and supplied on tape and reel.
Texas Instruments TPS63000IDRCRQ1 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63000IDRCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
