
High-efficiency 96% buck-boost converter with 1.6A output current and fixed 3.3V output voltage. Features 1.7A current switches, 1.8V to 5.5V input voltage range, and 30µA quiescent current. Synchronous rectifier topology in a compact 3x3mm VSON package. Operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS63001DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63001DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63001DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
