
High-efficiency 2A switching regulator with a 1500kHz switching frequency. This DC/DC controller features a buck-boost topology, providing a fixed 5V output voltage with a maximum output current of 1.2A. Operating from 1.8V to 5.5V input, it boasts up to 96% efficiency and a low 30uA quiescent current. The component is housed in a compact VSON package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS63002DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63002DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS63002 |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63002DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
