The TPS63020DSJ is an industrial-grade DC/DC controller with a single function, housed in a 14-pin HVSON package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 1.8V and 5.5V. This device is suitable for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Texas Instruments TPS63020DSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63020DSJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63020DSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.