
High efficiency single inductor buck-boost converter, featuring 96% peak efficiency and a 4A switch. This power management IC supports adjustable output voltages from 1.2V to 5.5V with a maximum output current of 3A. Operating across an input voltage range of 1.8V to 5.5V, it offers a 100% maximum duty cycle and a low quiescent current of 50µA. Packaged in a compact 3mm x 4mm x 1mm VSON surface mount package, this RoHS compliant component is ideal for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63020DSJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63020DSJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
