
High efficiency single inductor buck-boost converter, featuring a 4A switch and 96% peak efficiency. This power management IC offers adjustable output voltage from 1.2V to 5.5V, supporting up to 3A output current. Designed for surface mount installation in a compact VSON package (4.15mm x 3.15mm x 0.95mm), it operates from 1.8V to 5.5V input voltage. With a quiescent current of 50µA and a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for power-sensitive applications.
Texas Instruments TPS63020DSJT technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63020DSJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
