The TPS63020QDSJRQ1 is a dual DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 14 terminals and is packaged in a VSON-14 package. It can handle input voltages between 1.8V and 5.5V.
Texas Instruments TPS63020QDSJRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63020QDSJRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.