
High efficiency single inductor buck-boost converter, featuring 96% peak efficiency and 3A maximum output current. Operates from 1.8V to 5.5V input voltage with a fixed 3.3V output. This surface mountable device, housed in a VSON package, offers a 50µA quiescent current and a synchronous rectifier for enhanced performance. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments TPS63021DSJR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63021DSJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
