
Automotive-grade single-inductor buck-boost converter, a 14-terminal DC/DC controller and regulator. Features a 2.3V to 5.5V input voltage range and a maximum operating temperature of 125°C. Housed in a compact 2.5mm x 3mm JEDEC R-PQCC-N14 package with QUAD terminal position.
Texas Instruments TPS630250RNCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS630250RNCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.