High Efficiency 4.5A Switch Single-Inductor Buck-Boost Converter 25-DSBGA -40 to 125
Texas Instruments TPS63027YFFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.068 |
| Length | 2.086 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63027YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.