The TPS63030DSK is an industrial power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10-pin SON-10 package and has a single function. The IC can operate with an input voltage between 1.8V and 5.5V. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TPS63030DSK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63030DSK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63030DSK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.