
High-efficiency, single-inductor buck-boost converter featuring a 2.4MHz switching frequency and 96% peak efficiency. This power management IC offers an adjustable output voltage from 1.2V to 5.5V, supporting up to 800mA output current. Operating from a 1.8V to 5.5V input supply, it boasts a low 25µA quiescent current. The component is housed in a lead-free SON package suitable for SMD/SMT termination, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS63030DSKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63030DSKT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63030DSKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
