1.1A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO10, 2.50 X 2.50 MM, PLASTIC, SON-10
Texas Instruments TPS63031DSK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63031DSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.