
The TPS63031 is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 800mA. It operates from an input voltage of 1.8V to 5.5V and is suitable for surface mount applications. The device has a quiescent current of 25uA and is RoHS compliant. It is available in a package quantity of 3000 units, packaged in tape and reel. The TPS63031 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments TPS63031DSKRG4 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS63031 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63031DSKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.