
The TPS63031 is a buck-boost DC/DC controller with a maximum output current of 900mA and a minimum output voltage of 3.3V. It operates from an input voltage range of 1.8V to 5.5V and is available in a SON-10 package. The device is RoHS compliant and features a quiescent current of 25uA. It is suitable for use in applications where a high level of efficiency and reliability are required.
Texas Instruments TPS63031DSKTG4 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 900mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63031DSKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
