The TPS63050RMWR is an industrial DC/DC controller with a quad terminal configuration, operating within a temperature range of -40°C to 85°C. It features a compact VQCCN-12 package, measuring 2.5mm in width and length. This device is designed for use in power management applications, with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63050RMWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63050RMWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.