The TPS63050RMWT is an industrial DC/DC controller with a quad terminal position and a JEDEC package code of S-PQCC-N12. It operates within a temperature range of -40C to 85C and has a width and length of 2.5mm. This device is suitable for applications requiring a high level of reliability and is compliant with industrial temperature grade specifications.
Texas Instruments TPS63050RMWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63050RMWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.