
The TPS63051RMWT is an automotive-grade DC/DC controller with a quad configuration, operating within a temperature range of -40 to 125°C. It features a JEDEC package code of S-PQCC-N12, with a width and length of 2.5mm. This device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It is available in a VQFN-12 package type. The TPS63051RMWT is a single-function device, suitable for use in automotive applications.
Texas Instruments TPS63051RMWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63051RMWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.