
High-efficiency, 93% buck-boost converter with adjustable output voltage from 2.5V to 8V. Features a 2.5V to 12V input voltage range and a 2.25A switch current limit, supporting up to 1A output current. Synchronous rectification and 30uA quiescent current contribute to power management. Surface mountable in a 10-WSON package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS63060DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63060DSCR technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63060DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
