
High-efficiency buck-boost converter with adjustable output voltage from 2.5V to 8V, supporting input voltages from 2.5V to 12V. Achieves up to 93% efficiency and features a 2.25A switch current limit, delivering 1A output current. This surface-mount component is housed in a compact 3.15mm x 3.15mm x 0.75mm SON package, operating across a wide temperature range of -40°C to 85°C. Includes synchronous rectification and a low 30uA quiescent current.
Sign in to ask questions about the Texas Instruments TPS63060DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63060DSCT technical specifications.
| Package/Case | SON |
| Efficiency | 93% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63060DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
