
TPS63060 DC to DC Converter and Switching Regulator Chip 2.5VDC to 8VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63060EVM-619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported Device | TPS63060 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 2.5 to 8VDC |
| Output Current | 0 to 2000mA |
| Input Voltage Range | 2.5VDC to 12VDC |
| Efficiency | 93% |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TPS63060EVM-619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.