
High-efficiency buck-boost converter with 93% peak efficiency, supporting 2.5V to 12V input and 2.5V to 8V output. Features a 2.25A switch current limit, 1A maximum output current, and a fixed 5V nominal output voltage. This surface-mount component operates across a -40°C to 85°C temperature range and boasts a low 30uA quiescent current. Packaged in a compact 3.15mm x 3.15mm x 0.75mm SON package, it is RoHS compliant and utilizes synchronous rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63061DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 93% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63061DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
