
The synchronous buck-boost converter regulates outputs when the input voltage is above or below the output. It operates from a 2 V to 16 V input range and supports 2.5 V to 9 V outputs with up to 95% efficiency. The device provides up to 2 A output current in buck mode and boost mode, with a 2.4 MHz fixed switching frequency and synchronization option. It includes power-save operation, load disconnect during shutdown, power-good output, output discharge, overtemperature protection, and input and output overvoltage protection. The package is a 15-pin VQFN-HR with a 3 mm by 2.5 mm nominal body size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Topology | Buck-Boost |
| Input voltage minimum | 2V |
| Input voltage maximum | 16V |
| Output voltage minimum | 2.5V |
| Output voltage maximum | 9V |
| Output current in buck mode | 2A |
| Output current in boost mode | 2A |
| Switch current limit typical | 3.6A |
| Switching frequency | 2.4MHz |
| Efficiency maximum | 95% |
| Quiescent current typical | 50µA |
| Duty cycle maximum | 100% |
| PWM mode DC accuracy | ±1% |
| PFM mode DC accuracy | +3 / -1% |
| Operating temperature range | -40 to 125°C |
| Package | VQFN-HR (RNM), 15 pins |
| Package size | 3 x 2.5mm |
| RoHS | Yes |
| REACH | Yes |
| Lead Finish / Ball Material | Sn |
| Msl Rating / Peak Reflow | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments TPS63070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TPS63070
Schematic for the Infineon CY8CKIT-062-WiFi-BT Pioneer Kit, featuring the PSoC 6 MCU, Wi-Fi/BT connectivity, USB Type-C power delivery, and KitProg3 onboard programmer/debugger.
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.