
The TPS63802DLAT is an automotive DC/DC controller with a single channel, operating over a wide input voltage range of 1.3 to 5.5 volts. It features a maximum operating temperature of 125°C and is packaged in a 10-pin SON package. This device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The controller is designed to provide efficient power management in a variety of systems.
Sign in to ask questions about the Texas Instruments TPS63802DLAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63802DLAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63802DLAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.