
High-efficiency buck-boost converter, operating from 1.3V to 5.5V input, delivers up to 2A output current. Features a low 11µA quiescent current for extended battery life. This integrated circuit boasts a tiny 15-terminal DSBGA package with a JEDEC code of R-XBGA-B15, measuring 1.344mm in width and 2.255mm in length. Designed for automotive applications, it operates reliably across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63805YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B15 |
| Width | 1.344 |
| Length | 2.255 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63805YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.