The TPS63900EVM is a high-performance evaluation module designed to demonstrate the capabilities of the TPS63900 synchronous buck-boost converter. The converter is optimized for ultra-low power consumption with a typical quiescent current of only 75 nA. The EVM provides a flexible platform for testing the device across its full range of operation, featuring an input voltage range of 1.8V to 5.5V and programmable output voltages from 1.8V to 5V. It can deliver up to 400mA of output current and includes switches for easy adjustment of output voltage and input current limits.
Sign in to ask questions about the Texas Instruments TPS63900EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63900EVM technical specifications.
| Input Voltage Minimum | 1.8V |
| Input Voltage Maximum | 5.5V |
| Output Voltage Minimum | 1.8V |
| Output Voltage Maximum | 5.0V |
| Output Current | 400mA |
| Quiescent Current (Iq) Typical | 75nA |
| Topology | Synchronous Buck-Boost |
| Number of Outputs | 1 |
| Efficiency | >90 at 10-uA load% |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS63900EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.