
The TPS64200DBVTG4 is a surface mount DC/DC controller from Texas Instruments. It operates at a maximum temperature of 85°C and has a minimum operating temperature of -40°C. The device has a maximum power dissipation of 400mW and a quiescent current of 20uA. It is RoHS compliant and has a packaging of tape and reel with 250 units per package. The TPS64200DBVTG4 is a single-phase DC/DC controller with a maximum output current of 3A and a maximum output voltage of 6.5V.
Texas Instruments TPS64200DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64200DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
