
The TPS64201DBVRG4 is a DC/DC controller with a single output phase, operating from an input voltage of 1.8V to 6.5V. It can deliver a maximum output current of 3A and has a maximum output voltage of 6.5V. The device is packaged in a SOT-23-6 package and is RoHS compliant. It has a quiescent current of 20uA and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS64201DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS64201DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64201DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
